3-647476-3 | AMP

Plug, 3 pole, pitch 3.96 mm, straight, orange, 3-647476-3

Order No.: 35P2298
MPN:
3-647476-3
03P MTA156 PSTD CONN 18AWG LF
Series: MTA-156
3-647476-3 AMP PCB Connection Systems Image 1
3-647476-3 AMP PCB Connection Systems Image 2
3-647476-3 AMP PCB Connection Systems Image 3
3-647476-3 AMP PCB Connection Systems Image 4
3-647476-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7247 €
50 pcs.
3.4629 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3-647476-3, AMP

3 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Gold (Au) / Gold Flash over Palladium Nickel, UL 94V-2.

Technical specifications
Filter Property Value
Version plug
Contact type pin
Pin number 3 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes