3-647168-3 | AMP
Pin header, 3 pole, pitch 2.54 mm, straight, black, 3-647168-3
Order No.: 59F501
MPN:
3-647168-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 12 Days: 1,315 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6180 €
25 pcs.
2.4395 €
50 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 3-647168-3, AMP
PCB mount header, vertical, Wire-to-Board, 3 Positions, 2.54 mm centerline, Partially Shrouded, Gold (Au), Oberflächenmontage, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |