3-647106-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 3-647106-3

Order No.: 59F1177
MPN:
3-647106-3
Headers&Wire Housings 03P HDR TIN
Series: MTA-100
3-647106-3 AMP PCB Connection Systems Image 1
3-647106-3 AMP PCB Connection Systems Image 2
3-647106-3 AMP PCB Connection Systems Image 3
3-647106-3 AMP PCB Connection Systems Image 4
3-647106-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 2,173 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3685 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 3-647106-3, AMP

PCB Mount Header, Vertical, Wire-to-Board, 3 Position, 2.54 mm Centerline, Partially Shrouded, Tin (Sn), Surface Mount, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes