3-647050-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 3-647050-3

Order No.: 59F497
MPN:
3-647050-3
3-647050-3 AMP PCB Connection Systems Image 1
3-647050-3 AMP PCB Connection Systems Image 2
3-647050-3 AMP PCB Connection Systems Image 3
3-647050-3 AMP PCB Connection Systems Image 4
3-647050-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available in 12 Days: 4,008 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 3-647050-3, AMP

PCB mount header, vertical, Wire-to-Board, 3 Positions, 2.54 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes