3-6450550-8 | AMP
Socket header, straight, black, 3-6450550-8
Order No.: 71P8302
EAN: 4099891732455
MPN:
3-6450550-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Available in 12 Days: 2,096 pcs. - if ordered today
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
5 pcs.
11.1146 €
10 pcs.
10.4006 €
25 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 3-6450550-8, AMP
Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, Printed circuit board, UL 94V-0, Through Hole - Press-Fit, Receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |