3-6450170-9 | AMP
Socket header, 13 pole, pitch 2.54 mm, angled, black, 3-6450170-9
Order No.: 71P8300
EAN: 4099891732431
MPN:
3-6450170-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Available in 12 Days: 17,245 pcs. - if ordered today
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
5 pcs.
9.9127 €
10 pcs.
9.2701 €
25 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 3-6450170-9, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 13 Position, 7.62 mm / 6.35 mm / 2.54 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |