3-644898-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, black, 3-644898-3

Order No.: 59F496
MPN:
3-644898-3
3-644898-3 AMP PCB Connection Systems Image 1
3-644898-3 AMP PCB Connection Systems Image 2
3-644898-3 AMP PCB Connection Systems Image 3
3-644898-3 AMP PCB Connection Systems Image 4
3-644898-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 4,472 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
25 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 3-644898-3, AMP

PCB mount header, Right angle, Wire-to-Board, 3 Positions, 2.54 mm centerline, Fully Shrouded, Gold (Au), Through Hole-Solder, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes