3-644894-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, black, 3-644894-3

Order No.: 35P1562
EAN: 4099889926354
MPN:
3-644894-3
Series: CST-100 II
3-644894-3 AMP PCB Connection Systems Image 1
3-644894-3 AMP PCB Connection Systems Image 2
3-644894-3 AMP PCB Connection Systems Image 3
3-644894-3 AMP PCB Connection Systems Image 4
3-644894-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 2,235 pcs. - if ordered today
Total Price:
160.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
113 pcs.
1.4161 €

PCB Connection System, 3-644894-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes