3-644860-7 | AMP
Socket header, 7 pole, pitch 3.96 mm, straight, black, 3-644860-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 12 Days: 750 pcs. - if ordered today
Rectangular connector, 3-644860-7, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating retention, Insulation displacement (IDC), Wire-to-Board, Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |