3-644748-1 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, natural, 3-644748-1

Order No.: 71P8286
EAN: 4099891732318
MPN:
3-644748-1
Series: MTA-100
3-644748-1 AMP PCB Connection Systems Image 1
3-644748-1 AMP PCB Connection Systems Image 2
3-644748-1 AMP PCB Connection Systems Image 3
3-644748-1 AMP PCB Connection Systems Image 4
3-644748-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 3,540 pcs. - if ordered today
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
650 pcs.
0.3094 €
1500 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale

Header assembly, 3-644748-1, AMP

The 3-644748-1 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Connection plating tin-plated
Grid 2.54 mm
Orientation straight
Connection solder connection
Contact type pin
Rated current 5 A
Additional parts equipped
Version pin header
Pin number 3 pole
contact surface tin-plated
Number of rows 1
Colour natural
Rated voltage 250 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes