3-644617-9 | AMP
Pin header, 9 pole, pitch 3.96 mm, angled, natural, 3-644617-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9163 €
50 pcs.
0.8687 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-644617-9, AMP
PCB Mount Header, Right Angle, Wire-to-Board, 9 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 3.96 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |