3-644615-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 3-644615-5

Order No.: 35P1034
EAN: 4099889921700
MPN:
3-644615-5
Series: MTA-156
3-644615-5 AMP PCB Connection Systems Image 1
3-644615-5 AMP PCB Connection Systems Image 2
3-644615-5 AMP PCB Connection Systems Image 3
3-644615-5 AMP PCB Connection Systems Image 4
3-644615-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5712 €

PCB Connection System, 3-644615-5, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes