3-644565-7 | AMP
Socket header, 7 pole, pitch 2.54 mm, straight, green, 3-644565-7
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 1,511 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4760 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 3-644565-7, AMP
The 3-644565-7 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-plated | |
Grid | 2.54 mm | |
Orientation | straight | |
Connection | IDC connection | |
Contact type | socket | |
Rated current | 5 A | |
Additional parts | equipped | |
Version | socket header | |
Pin number | 7 pole | |
Type of locking | Yes | |
contact surface | tin-plated | |
Number of rows | 1 | |
Colour | green | |
Rated voltage | 250 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |