3-644463-5 | AMP

Socket header, 5 pole, pitch 3.96 mm, straight, red, 3-644463-5

Order No.: 71P8259
EAN: 4099891732103
MPN:
3-644463-5
Series: MTA-156
3-644463-5 AMP PCB Connection Systems Image 1
3-644463-5 AMP PCB Connection Systems Image 2
3-644463-5 AMP PCB Connection Systems Image 3
3-644463-5 AMP PCB Connection Systems Image 4
3-644463-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,302.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.5117 €

Rectangular connector, 3-644463-5, AMP

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes