3-644462-2 | AMP

Socket housing, 2 pole, pitch 3.96 mm, straight, yellow, 3-644462-2

Order No.: 35P1165
EAN: 4099889922981
MPN:
3-644462-2
3-644462-2 AMP PCB Connection Systems Image 1
3-644462-2 AMP PCB Connection Systems Image 2
3-644462-2 AMP PCB Connection Systems Image 3
3-644462-2 AMP PCB Connection Systems Image 4
3-644462-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1,566.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.2237 €

PCB Connection System, 3-644462-2, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: yellow
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes