3-644457-6 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, natural, 3-644457-6

Order No.: 59F494
MPN:
3-644457-6
3-644457-6 AMP PCB Connection Systems Image 1
3-644457-6 AMP PCB Connection Systems Image 2
3-644457-6 AMP PCB Connection Systems Image 3
3-644457-6 AMP PCB Connection Systems Image 4
3-644457-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 17,188 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 3-644457-6, AMP

PCB mount header, Right angle, Wire-to-Board, 6 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes