3-644456-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, natural, 3-644456-4

Order No.: 35P1663
EAN: 4099889927009
MPN:
3-644456-4
Series: MTA-100
3-644456-4 AMP PCB Connection Systems Image 1
3-644456-4 AMP PCB Connection Systems Image 2
3-644456-4 AMP PCB Connection Systems Image 3
3-644456-4 AMP PCB Connection Systems Image 4
3-644456-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2380 €

PCB Connection System, 3-644456-4, AMP

Wire-to-Board, Printed Circuit Board, Breakaway, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15