3-644312-4 | AMP
Socket header, 4 pole, pitch 2.54 mm, straight, black, 3-644312-4
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 3-644312-4, AMP
The 3-644312-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| contact surface | tin-plated | |
| Pin number | 4 pole | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Connection plating | tin-plated | |
| Orientation | straight | |
| Contact type | socket | |
| Grid | 2.54 mm | |
| Number of rows | 1 | |
| Additional parts | equipped | |
| Connection | IDC connection | |
| Rated current | 5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |