3-644284-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, straight, orange, 3-644284-4

Order No.: 71P8248
EAN: 4099891732004
MPN:
3-644284-4
Series: MTA-156
3-644284-4 AMP PCB Connection Systems Image 1
3-644284-4 AMP PCB Connection Systems Image 2
3-644284-4 AMP PCB Connection Systems Image 3
3-644284-4 AMP PCB Connection Systems Image 4
3-644284-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Available in 12 Days: 1,980 pcs. - if ordered today
Total Price:
162.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
55 pcs.
2.9631 €

Rectangular connector, 3-644284-4, AMP

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type, Mating retention.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes