3-644020-5 | AMP

Socket housing, 5 pole, pitch 2.54 mm, straight, white, 3-644020-5

Order No.: 35P2033
EAN: 4099889929928
MPN:
3-644020-5
Series: MTA-100
3-644020-5 AMP PCB Connection Systems Image 1
3-644020-5 AMP PCB Connection Systems Image 2
3-644020-5 AMP PCB Connection Systems Image 3
3-644020-5 AMP PCB Connection Systems Image 4
3-644020-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
17,998.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
12500 pcs.
1.4399 €

PCB Connection System, 3-644020-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: white
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes