3-643819-4 | AMP

Socket housing, 4 pole, pitch 3.96 mm, straight, red, 3-643819-4

Order No.: 35P1262
EAN: 4099889923902
MPN:
3-643819-4
Series: MTA-156
3-643819-4 AMP PCB Connection Systems Image 1
3-643819-4 AMP PCB Connection Systems Image 2
3-643819-4 AMP PCB Connection Systems Image 3
3-643819-4 AMP PCB Connection Systems Image 4
3-643819-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 6,523 pcs. - if ordered today
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.357 €

PCB Connection System, 3-643819-4, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: red
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes