3-643818-7 | AMP

Socket housing, 7 pole, pitch 3.96 mm, straight, yellow, 3-643818-7

Order No.: 35P1344
EAN: 4099889924664
MPN:
3-643818-7
Series: MTA-156
3-643818-7 AMP PCB Connection Systems Image 1
3-643818-7 AMP PCB Connection Systems Image 2
3-643818-7 AMP PCB Connection Systems Image 3
3-643818-7 AMP PCB Connection Systems Image 4
3-643818-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5712 €

PCB Connection System, 3-643818-7, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: yellow
  • Number of positions: 7
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour yellow
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes