3-643193-2 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, red, 3-643193-2
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 37 Weeks
PCB Connection System, 3-643193-2, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: red
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 3.96 mm | |
Pin number | 2 pole | |
Colour | red | |
Connection plating | tin-plated | |
Contact type | socket | |
Rated current | 7 A | |
Version | socket housing | |
Connection | IDC connection | |
Additional parts | equipped | |
Number of rows | 1 | |
Rated voltage | 600 V | |
contact surface | tin-plated | |
Orientation | straight | |
Type of locking | Yes |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366910 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |