3-641438-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, angled, white, 3-641438-4

Order No.: 35P1280
EAN: 4099889924084
MPN:
3-641438-4
Series: MTA-156
3-641438-4 AMP PCB Connection Systems Image 1
3-641438-4 AMP PCB Connection Systems Image 2
3-641438-4 AMP PCB Connection Systems Image 3
3-641438-4 AMP PCB Connection Systems Image 4
3-641438-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
192.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9639 €

PCB Connection System, 3-641438-4, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.96 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes