3-641437-6 | AMP

Pin header, 6 pole, pitch 3.96 mm, angled, white, 3-641437-6

Order No.: 35P1334
EAN: 4099889924589
MPN:
3-641437-6
Series: MTA-156
3-641437-6 AMP PCB Connection Systems Image 1
3-641437-6 AMP PCB Connection Systems Image 2
3-641437-6 AMP PCB Connection Systems Image 3
3-641437-6 AMP PCB Connection Systems Image 4
3-641437-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available in 5 Days: 2,256 pcs. - if ordered today
Total Price:
158.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
87 pcs.
1.8207 €

PCB Connection System, 3-641437-6, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon - GF
  • Housing Color: white
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.96 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes