3-641237-5 | AMP

Socket housing, 5 pole, pitch 2.54 mm, straight, white, 3-641237-5

Order No.: 59F1244
MPN:
3-641237-5
Headers&Wire Housings REC 05P C/E 22AWG W/O TABS
Series: MTA-100
3-641237-5 AMP PCB Connection Systems Image 1
3-641237-5 AMP PCB Connection Systems Image 2
3-641237-5 AMP PCB Connection Systems Image 3
3-641237-5 AMP PCB Connection Systems Image 4
3-641237-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Available in 12 Days: 4,362 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0944 €
50 pcs.
1.9516 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC socket housing, 3-641237-5, AMP

5 Position, Receptacle, Connector Assembly, Insulation Displacement (IDC), Wire-to-Board, Gold (Au) / Gold Flash over Palladium Nickel.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold plated/nickel plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Number of rows 1
Colour white
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes