3-641219-4 | AMP

Socket header, 4 pole, pitch 3.96 mm, straight, red, 3-641219-4

Order No.: 71P8217
EAN: 4099891731786
MPN:
3-641219-4
Series: MTA-156
3-641219-4 AMP PCB Connection Systems Image 1
3-641219-4 AMP PCB Connection Systems Image 2
3-641219-4 AMP PCB Connection Systems Image 3
3-641219-4 AMP PCB Connection Systems Image 4
3-641219-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Available in 12 Days: 1,283 pcs. - if ordered today
Total Price:
164.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
2.0587 €

Power connector, 3-641219-4, AMP

Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 4 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-2.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15