3-641217-4 | AMP

Socket housing, 4 pole, pitch 3.96 mm, straight, orange, 3-641217-4

Order No.: 35P1244
EAN: 4099889923728
MPN:
3-641217-4
Series: MTA-156
3-641217-4 AMP PCB Connection Systems Image 1
3-641217-4 AMP PCB Connection Systems Image 2
3-641217-4 AMP PCB Connection Systems Image 3
3-641217-4 AMP PCB Connection Systems Image 4
3-641217-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
20,706.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
1.7255 €

PCB Connection System, 3-641217-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: orange
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes