3-641215-7 | AMP

Pin header, 7 pole, pitch 2.54 mm, straight, natural, 3-641215-7

Order No.: 35P1758
EAN: 4099889927788
MPN:
3-641215-7
Series: MTA-100
3-641215-7 AMP PCB Connection Systems Image 1
3-641215-7 AMP PCB Connection Systems Image 2
3-641215-7 AMP PCB Connection Systems Image 3
3-641215-7 AMP PCB Connection Systems Image 4
3-641215-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.7374 €

PCB Connection System, 3-641215-7, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15