3-641215-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, natural, 3-641215-3

Order No.: 35P1638
EAN: 4099889926835
MPN:
3-641215-3
Series: MTA-100
3-641215-3 AMP PCB Connection Systems Image 1
3-641215-3 AMP PCB Connection Systems Image 2
3-641215-3 AMP PCB Connection Systems Image 3
3-641215-3 AMP PCB Connection Systems Image 4
3-641215-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 6,150 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 3-641215-3, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes