3-641210-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 3-641210-5

Order No.: 35P1031
EAN: 4099889921670
MPN:
3-641210-5
Series: MTA-156
3-641210-5 AMP PCB Connection Systems Image 1
3-641210-5 AMP PCB Connection Systems Image 2
3-641210-5 AMP PCB Connection Systems Image 3
3-641210-5 AMP PCB Connection Systems Image 4
3-641210-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available in 5 Days: 1,005 pcs. - if ordered today
Total Price:
174.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.3673 €

PCB Connection System, 3-641210-5, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes