3-641209-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 3-641209-5

Order No.: 71P8205
EAN: 4099891731687
MPN:
3-641209-5
Series: MTA-156
3-641209-5 AMP PCB Connection Systems Image 1
3-641209-5 AMP PCB Connection Systems Image 2
3-641209-5 AMP PCB Connection Systems Image 3
3-641209-5 AMP PCB Connection Systems Image 4
3-641209-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available in 5 Days: 825 pcs. - if ordered today
Total Price:
158.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
69 pcs.
2.2967 €

Power connector, 3-641209-5, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 5 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes