3-641208-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 3-641208-4

Order No.: 34P9998
EAN: 4099889921380
MPN:
3-641208-4
Series: MTA-156
3-641208-4 AMP PCB Connection Systems Image 1
3-641208-4 AMP PCB Connection Systems Image 2
3-641208-4 AMP PCB Connection Systems Image 3
3-641208-4 AMP PCB Connection Systems Image 4
3-641208-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
155.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.5589 €

PCB Connection System, 3-641208-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes