3-641192-6 | AMP
Socket housing, 6 pole, pitch 2.54 mm, angled, blue, 3-641192-6
Unit Price (€ / pc.)
3.3677 € *
Available in 5 Days: 85 pcs. - if ordered today
PCB Connection System, 3-641192-6, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: blue
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
Connection | IDC connection | |
Number of rows | 1 | |
Colour | blue | |
Contact type | socket | |
Additional parts | equipped | |
Rated current | 5 A | |
Rated voltage | 250 V | |
Pin number | 6 pole | |
Orientation | angled | |
Version | socket housing | |
Type of locking | Yes | |
Grid | 2.54 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366930 |
Country of origin | TH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |