3-641190-2 | AMP

Socket housing, 2 pole, pitch 2.54 mm, angled, red, 3-641190-2

Order No.: 35P1933
EAN: 4099889929232
MPN:
3-641190-2
Series: MTA-100
3-641190-2 AMP PCB Connection Systems Image 1
3-641190-2 AMP PCB Connection Systems Image 2
3-641190-2 AMP PCB Connection Systems Image 3
3-641190-2 AMP PCB Connection Systems Image 4
3-641190-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 8,380 pcs. - if ordered today
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.7735 €

PCB Connection System, 3-641190-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: red
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes