3-640620-3 | AMP
Socket housing, 3 pole, pitch 2.54 mm, angled, red, 3-640620-3
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 39 Weeks
PCB Connection System, 3-640620-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: red
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | tin-plated | |
Additional parts | equipped | |
Type of locking | Yes | |
Rated current | 5 A | |
Rated voltage | 250 V | |
Version | socket housing | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 3 pole | |
Connection | IDC connection | |
Orientation | angled | |
Contact type | socket | |
Colour | red | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85366930 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |