3-640604-8 | AMP

Socket header, 8 pole, pitch 3.96 mm, straight, orange, 3-640604-8

Order No.: 71P8179
EAN: 4099891731465
MPN:
3-640604-8
Series: MTA-156
3-640604-8 AMP PCB Connection Systems Image 1
3-640604-8 AMP PCB Connection Systems Image 2
3-640604-8 AMP PCB Connection Systems Image 3
3-640604-8 AMP PCB Connection Systems Image 4
3-640604-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Available in 12 Days: 1,125 pcs. - if ordered today
Total Price:
294.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.1781 €

Power connector, 3-640604-8, AMP

Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 8 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-2.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15