3-640604-4 | AMP

Socket housing, 4 pole, pitch 3.96 mm, straight, orange, 3-640604-4

Order No.: 35P1237
EAN: 4099889923650
MPN:
3-640604-4
3-640604-4 AMP PCB Connection Systems Image 1
3-640604-4 AMP PCB Connection Systems Image 2
3-640604-4 AMP PCB Connection Systems Image 3
3-640604-4 AMP PCB Connection Systems Image 4
3-640604-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,641.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.4403 €

PCB Connection System, 3-640604-4, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: orange
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes