3-640602-8 | AMP

Socket housing, 8 pole, pitch 3.96 mm, straight, white, 3-640602-8

Order No.: 35P1364
EAN: 4099889924855
MPN:
3-640602-8
Series: MTA-156
3-640602-8 AMP PCB Connection Systems Image 1
3-640602-8 AMP PCB Connection Systems Image 2
3-640602-8 AMP PCB Connection Systems Image 3
3-640602-8 AMP PCB Connection Systems Image 4
3-640602-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,463.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.8211 €

PCB Connection System, 3-640602-8, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 8 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes