3-640600-3 | AMP

Socket housing, 3 pole, pitch 3.96 mm, straight, yellow, 3-640600-3

Order No.: 35P1209
EAN: 4099889923384
MPN:
3-640600-3
Series: MTA-156
3-640600-3 AMP PCB Connection Systems Image 1
3-640600-3 AMP PCB Connection Systems Image 2
3-640600-3 AMP PCB Connection Systems Image 3
3-640600-3 AMP PCB Connection Systems Image 4
3-640600-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 9,286 pcs. - if ordered today
Total Price:
157.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
358 pcs.
0.4403 €

PCB Connection System, 3-640600-3, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: yellow
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour yellow
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes