3-640470-2 | AMP

Socket header, 2 pole, pitch 2.54 mm, straight, blue, 3-640470-2

Order No.: 71P8174
EAN: 4099891731410
MPN:
3-640470-2
Series: MTA-100
3-640470-2 AMP PCB Connection Systems Image 1
3-640470-2 AMP PCB Connection Systems Image 2
3-640470-2 AMP PCB Connection Systems Image 3
3-640470-2 AMP PCB Connection Systems Image 4
3-640470-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1845 € *
Available in 12 Days: 25,900 pcs. - if ordered today
Total Price:
682.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
3700 pcs.
0.1845 €

Connector assembly, 3-640470-2, AMP

The 3-640470-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes