3-640443-7 | AMP

Socket housing, 7 pole, pitch 2.54 mm, angled, green, 3-640443-7

Order No.: 35P2107
EAN: 4099889930375
MPN:
3-640443-7
Series: MTA-100
3-640443-7 AMP PCB Connection Systems Image 1
3-640443-7 AMP PCB Connection Systems Image 2
3-640443-7 AMP PCB Connection Systems Image 3
3-640443-7 AMP PCB Connection Systems Image 4
3-640443-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
1,761.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4403 €

PCB Connection System, 3-640443-7, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: green
  • Number of positions: 7
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes