3-640443-2 | AMP
Socket housing, 2 pole, pitch 2.54 mm, angled, green, 3-640443-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1975 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
50 pcs.
0.1833 €
100 pcs.
0.1702 €
250 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 3-640443-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: green
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |