3-640442-8 | AMP

Socket housing, 8 pole, pitch 2.54 mm, angled, blue, 3-640442-8

Order No.: 35P2120
EAN: 4099889930467
MPN:
3-640442-8
Series: MTA-100
3-640442-8 AMP PCB Connection Systems Image 1
3-640442-8 AMP PCB Connection Systems Image 2
3-640442-8 AMP PCB Connection Systems Image 3
3-640442-8 AMP PCB Connection Systems Image 4
3-640442-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 11,250 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 3-640442-8, AMP

Wire-to-Board, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: blue
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes