3-640441-9 | AMP

Socket housing, 9 pole, pitch 2.54 mm, angled, white, 3-640441-9

Order No.: 35P2163
EAN: 4099889930702
MPN:
3-640441-9
Series: MTA-100
3-640441-9 AMP PCB Connection Systems Image 1
3-640441-9 AMP PCB Connection Systems Image 2
3-640441-9 AMP PCB Connection Systems Image 3
3-640441-9 AMP PCB Connection Systems Image 4
3-640441-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available in 12 Days: 6,450 pcs. - if ordered today
Total Price:
6,354.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
1.0591 €

PCB Connection System, 3-640441-9, AMP

Wire-to-Board, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: white
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 9 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes