3-350943-0 | AMP

Pin header, 3 pole, pitch 6.35 mm, angled, natural, 3-350943-0

Order No.: 71F7007
MPN:
3-350943-0
03P UMNL HDR ASSY R/A 94VO LF
3-350943-0 AMP PCB Connection Systems Image 1
3-350943-0 AMP PCB Connection Systems Image 2
3-350943-0 AMP PCB Connection Systems Image 3
3-350943-0 AMP PCB Connection Systems Image 4
3-350943-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6156 € *
Available in 12 Days: 230 pcs. - if ordered today
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
5 pcs.
8.1634 €
10 pcs.
7.6398 €
25 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 3-350943-0, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 3 Position, 6.35 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 6.35 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 12 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes