3-292248-4 | AMP
Pin header, 18 pole, pitch 1.5 mm, straight, gray, 3-292248-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Available in 12 Days: 2,070 pcs. - if ordered today
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
5 pcs.
8.6751 €
10 pcs.
8.1158 €
25 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 3-292248-4, AMP
Standard rectangular connector, Connector kit, Plug, Mating alignment, Polarization Mating alignment type, Spring terminal.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Pin number | 18 pole | |
| Grid | 1.5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |