3-292234-0 | AMP
Pin header, 30 pole, pitch 1.5 mm, straight, black, 3-292234-0
Order No.: 71P8059
EAN: 4099891731038
MPN:
3-292234-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 12 Days: 1,059 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7120 €
25 pcs.
5.3312 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-292234-0, AMP
Connector assembly, Plug, Wire-to-Wire, 30 Position, 1.5 mm Centerline, Crimp/IDC, 2 Row, Black, Wire & Cable, Signal, Panel mount.
Applications
- Business retail equipment (BRE)
- ATM and payment terminals
- Consumer electronics
- Appliances
- Industrial control
- Rack and panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Pin number | 30 pole | |
| Grid | 1.5 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |