3-292229-6 | AMP

Pin header, 36 pole, pitch 1.5 mm, straight, beige, 3-292229-6

Order No.: 59F491
MPN:
3-292229-6
3-292229-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Available in 12 Days: 9,200 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5942 €
25 pcs.
2.4157 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 3-292229-6, AMP

PCB mount header, vertical, Wire-to-Board, 36 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Oberflächenmontage, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 1.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 2 A
Number of rows 2
Colour beige
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes