3-292208-0 | AMP

Pin header, 30 pole, pitch 1.5 mm, straight, gray, 3-292208-0

Order No.: 59F1164
MPN:
3-292208-0
Headers&Wire Housings 2X15P DIP HDR VERT 1.5mm
Series: Mini CT
3-292208-0 AMP PCB Connection Systems Image 1
3-292208-0 AMP PCB Connection Systems Image 2
3-292208-0 AMP PCB Connection Systems Image 3
3-292208-0 AMP PCB Connection Systems Image 4
3-292208-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 22,719 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
50 pcs.
1.4280 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 3-292208-0, AMP

PCB Mount Header, Vertical, Wire-to-Board, 30 Position, 1.5 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 1.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 50 V
Rated current 2 A
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes